
DRV8881ERHRT | |
|---|---|
DigiKey Part Number | 296-48536-2-ND - Tape & Reel (TR) 296-48536-1-ND - Cut Tape (CT) 296-48536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8881ERHRT |
Description | IC MTR DRV BIPOLAR 6.5-45V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8881ERHRT Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6.5V ~ 45V |
Part Status Obsolete | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-WFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 28-WQFN (5.5x3.5) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8881ERHRR | Texas Instruments | 0 | DRV8881ERHRR-ND | 2,56607 € | Parametric Equivalent |
| DRV8881PRHRR | Texas Instruments | 0 | DRV8881PRHRR-ND | 2,56607 € | Parametric Equivalent |
| DRV8881PRHRT | Texas Instruments | 357 | 296-44535-1-ND | 5,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91200 € | 39,12 € |
| 25 | 3,61240 € | 90,31 € |
| 100 | 3,28370 € | 328,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,12692 € | 781,73 € |
| 500 | 3,03244 € | 1.516,22 € |
| 750 | 2,98516 € | 2.238,87 € |
| 1.250 | 2,93273 € | 3.665,91 € |
| 1.750 | 2,90209 € | 5.078,66 € |
| 2.500 | 2,87261 € | 7.181,52 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |



