Parametric Equivalent

DRV8880RHRT | |
|---|---|
DigiKey Part Number | 296-44816-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8880RHRT |
Description | IC MTR DRV BIPOLAR 6.5-45V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8880RHRT Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) | Voltage - Supply 6.5V ~ 45V |
Part Status Obsolete | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-WFQFN Exposed Pad |
Interface Logic | Supplier Device Package 28-WQFN (5.5x3.5) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8880RHRR | Texas Instruments | 0 | DRV8880RHRR-ND | 2,56607 € | Parametric Equivalent |



