
DRV8876NPWPT | |
|---|---|
DigiKey Part Number | 296-DRV8876NPWPTTR-ND - Tape & Reel (TR) 296-DRV8876NPWPTCT-ND - Cut Tape (CT) 296-DRV8876NPWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8876NPWPT |
Description | IC MOTOR DRIVER DC 5.5V 16HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8876NPWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 2,05400 € | 10,27 € |
| 10 | 1,96000 € | 19,60 € |
| 25 | 1,84920 € | 46,23 € |
| 50 | 1,77300 € | 88,65 € |
| 100 | 1,70350 € | 170,35 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |



