
DRV8860PWPR | |
|---|---|
DigiKey Part Number | 296-40084-2-ND - Tape & Reel (TR) 296-40084-1-ND - Cut Tape (CT) 296-40084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8860PWPR |
Description | IC MTR DRV UNIPLR 8-38V 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Serial 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8860PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 330mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 38V |
Part Status Active | Voltage - Load 8V ~ 38V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Low Side (8) | Supplier Device Package 16-HTSSOP |
Interface Serial | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58900 € | 25,89 € |
| 25 | 2,37920 € | 59,48 € |
| 100 | 2,14890 € | 214,89 € |
| 250 | 2,03900 € | 509,75 € |
| 500 | 2,02724 € | 1.013,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,87342 € | 3.746,84 € |
| 4.000 | 1,83651 € | 7.346,04 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |





