
DRV8845RHHR | |
|---|---|
DigiKey Part Number | 296-DRV8845RHHRTR-ND - Tape & Reel (TR) 296-DRV8845RHHRCT-ND - Cut Tape (CT) 296-DRV8845RHHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8845RHHR |
Description | 35-V, 1.5-A QUAD H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8845RHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | Printer | |
Current - Output | 1.5A | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 1,97240 € | 49,31 € |
| 100 | 1,77640 € | 177,64 € |
| 250 | 1,68300 € | 420,75 € |
| 500 | 1,62666 € | 813,33 € |
| 1.000 | 1,58031 € | 1.580,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,49505 € | 5.980,20 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


