


DRV8842PWPR | |
|---|---|
DigiKey Part Number | 296-29575-2-ND - Tape & Reel (TR) 296-29575-1-ND - Cut Tape (CT) 296-29575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8842PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8842PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 45V |
Part Status Active | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8829PWPR | Texas Instruments | 12.895 | 296-28829-1-ND | 4,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,53120 € | 63,28 € |
| 100 | 2,28800 € | 228,80 € |
| 250 | 2,17200 € | 543,00 € |
| 500 | 2,16406 € | 1.082,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,72725 € | 3.454,50 € |
| 4.000 | 1,69265 € | 6.770,60 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |


