


DRV8842MPWPREP | |
|---|---|
DigiKey Part Number | 296-40082-1-ND - Cut Tape (CT) 296-40082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8842MPWPREP |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8842MPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42300 € | 54,23 € |
| 25 | 5,02920 € | 125,73 € |
| 100 | 4,59580 € | 459,58 € |
| 250 | 4,38924 € | 1.097,31 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

