
DRV8840EVM | |
|---|---|
DigiKey Part Number | 296-29086-ND |
Manufacturer | |
Manufacturer Product Number | DRV8840EVM |
Description | EVAL BOARD FOR DRV8840 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8840 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8840 |
Packaging Bulk | Primary Attributes Single-H-Bridge Driver |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,54000 € | 167,54 € |
| Unit Price without VAT: | 167,54000 € |
|---|---|
| Unit Price with VAT: | 199,37260 € |

