
DRV8837CDSGR | |
|---|---|
DigiKey Part Number | 296-47205-2-ND - Tape & Reel (TR) 296-47205-1-ND - Cut Tape (CT) 296-47205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8837CDSGR |
Description | IC HALF-BRIDGE DRVR PWM 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8837CDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,34268 € | 171,34 € |
| 1.000 | 0,32987 € | 329,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31406 € | 942,18 € |
| 6.000 | 0,30632 € | 1.837,92 € |
| 9.000 | 0,30244 € | 2.721,96 € |
| 15.000 | 0,29815 € | 4.472,25 € |
| 21.000 | 0,29564 € | 6.208,44 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |












