
DRV8834RGET | |
---|---|
DigiKey Part Number | 296-37691-2-ND - Tape & Reel (TR) 296-37691-1-ND - Cut Tape (CT) 296-37691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8834RGET |
Description | IC MTR DRV BIPLR 2.5-10.8V 24QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8834RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 2.5V ~ 10.8V | |
Voltage - Load | 2.5V ~ 10.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,15300 € | 21,53 € |
25 | 1,97440 € | 49,36 € |
100 | 1,77840 € | 177,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,68496 € | 421,24 € |
500 | 1,62862 € | 814,31 € |
750 | 1,60039 € | 1.200,29 € |
1.250 | 1,56914 € | 1.961,42 € |
1.750 | 1,55087 € | 2.714,02 € |
2.500 | 1,53329 € | 3.833,22 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,41530 € |