
DRV8834RGET | |
|---|---|
DigiKey Part Number | 296-37691-2-ND - Tape & Reel (TR) 296-37691-1-ND - Cut Tape (CT) 296-37691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8834RGET |
Description | IC MTR DRV BIPLR 2.5-10.8V 24QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8834RGET Models |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.5A |
Part Status Obsolete | Voltage - Supply 2.5V ~ 10.8V |
Motor Type - Stepper Bipolar | Voltage - Load 2.5V ~ 10.8V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 24-VQFN (4x4) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8834RGER | Texas Instruments | 0 | 296-30545-1-ND | 2,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,01480 € | 50,37 € |
| 100 | 1,81490 € | 181,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,71952 € | 429,88 € |
| 500 | 1,66204 € | 831,02 € |
| 750 | 1,63324 € | 1.224,93 € |
| 1.250 | 1,60134 € | 2.001,67 € |
| 1.750 | 1,58269 € | 2.769,71 € |
| 2.500 | 1,56475 € | 3.911,88 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

