MFR Recommended

DRV8834PWP | |
|---|---|
DigiKey Part Number | 296-30428-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8834PWP |
Description | IC MOTOR DRIVER BIPOLAR 24HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8834PWP Models |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Current - Output 1.5A |
Part Status Obsolete | Voltage - Supply 2.5V ~ 10.8V |
Motor Type - Stepper Bipolar | Voltage - Load 2.5V ~ 10.8V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8834PWPR | Texas Instruments | 3.042 | 296-41246-1-ND | 2,69000 € | MFR Recommended |


