Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8833CRTET

DigiKey Part Number
296-38587-2-ND - Tape & Reel (TR)
296-38587-1-ND - Cut Tape (CT)
296-38587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8833CRTET
Description
IC MOTOR DRIVER 1A 16WQFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8833CRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
DC Motors, General Purpose, Solenoids
Current - Output
600mA
Voltage - Supply
2.7V ~ 10.8V
Voltage - Load
2.7V ~ 10.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41200 €14,12 €
251,28880 €32,22 €
1001,15240 €115,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,08744 €271,86 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €