
DRV8832DRCT | |
|---|---|
DigiKey Part Number | 296-34962-2-ND - Tape & Reel (TR) 296-34962-1-ND - Cut Tape (CT) 296-34962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8832DRCT |
Description | IC MTRDRV BIPLR 2.75-6.8V 10VSON |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8832DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61440 € | 40,36 € |
| 100 | 1,44940 € | 144,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,37068 € | 342,67 € |
| 500 | 1,32316 € | 661,58 € |
| 750 | 1,29937 € | 974,53 € |
| 1.250 | 1,27302 € | 1.591,28 € |
| 1.750 | 1,25763 € | 2.200,85 € |
| 2.500 | 1,24282 € | 3.107,05 € |
| 6.250 | 1,21092 € | 7.568,25 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

