Bipolar Motor Driver Power MOSFET Parallel 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8832DGQ

DigiKey Part Number
296-33279-5-ND
Manufacturer
Manufacturer Product Number
DRV8832DGQ
Description
IC MTR DRV BIPLR 2.75-6.8V 10SOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8832DGQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Battery Powered
Current - Output
1A
Voltage - Supply
2.75V ~ 6.8V
Voltage - Load
2.75V ~ 6.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,79800 €17,98 €
801,49975 €119,98 €
1601,43338 €229,34 €
3201,37872 €441,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €