DRV8830 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8830EVM

DigiKey Part Number
296-45691-ND
Manufacturer
Manufacturer Product Number
DRV8830EVM
Description
EVAL BOARD FOR DRV8830
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8830 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
DRV8830
Packaging
Box
Primary Attributes
Single-H-Bridge Driver, 1A
Part Status
Active
Secondary Attributes
I2C Interface(s)
Type
Power Management
Contents
Board(s)
Function
Motor Controller/Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,72000 €57,72 €
Manufacturers Standard Package
Unit Price without VAT:57,72000 €
Unit Price with VAT:68,68680 €