
DRV8830DGQ | |
|---|---|
DigiKey Part Number | 296-33278-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8830DGQ |
Description | IC MTR DRV BIPLR 2.75-6.8V 10SOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8830DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

