


DRV8828PWPR | |
|---|---|
DigiKey Part Number | 296-29725-2-ND - Tape & Reel (TR) 296-29725-1-ND - Cut Tape (CT) 296-29725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8828PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8828PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,43760 € | 60,94 € |
| 100 | 2,20300 € | 220,30 € |
| 250 | 2,09116 € | 522,79 € |
| 500 | 2,02374 € | 1.011,87 € |
| 1.000 | 1,96824 € | 1.968,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,92257 € | 3.845,14 € |
| 4.000 | 1,88498 € | 7.539,92 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

