
DRV8825EVM | |
|---|---|
DigiKey Part Number | 296-29085-ND |
Manufacturer | |
Manufacturer Product Number | DRV8825EVM |
Description | EVAL BOARD FOR DRV8825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8825 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8825 | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver with PWM Current Controller | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,29000 € | 160,29 € |
| Unit Price without VAT: | 160,29000 € |
|---|---|
| Unit Price with VAT: | 190,74510 € |








