
DRV8824RHDT | |
|---|---|
DigiKey Part Number | 296-39581-2-ND - Tape & Reel (TR) 296-39581-1-ND - Cut Tape (CT) 296-39581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8824RHDT |
Description | IC MTR DRV BIPOLAR 8.2-45V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8824RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67300 € | 36,73 € |
| 25 | 3,39080 € | 84,77 € |
| 100 | 3,08030 € | 308,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,93228 € | 733,07 € |
| 500 | 2,84306 € | 1.421,53 € |
| 750 | 2,79840 € | 2.098,80 € |
| 1.250 | 2,74890 € | 3.436,12 € |
| 1.750 | 2,71997 € | 4.759,95 € |
| 2.500 | 2,69214 € | 6.730,35 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

