
DRV8823DCA | |
|---|---|
DigiKey Part Number | 296-25353-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8823DCA |
Description | IC MTR DRV BIPOLR 8-32V 48HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8823DCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 32V | |
Voltage - Load | 8V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19300 € | 41,93 € |
| 40 | 3,74350 € | 149,74 € |
| 120 | 3,49267 € | 419,12 € |
| 280 | 3,34568 € | 936,79 € |
| 520 | 3,25837 € | 1.694,35 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |


