


DRV8813PWPR | |
|---|---|
DigiKey Part Number | 296-28687-2-ND - Tape & Reel (TR) 296-28687-1-ND - Cut Tape (CT) 296-28687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8813PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8813PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 45V |
Part Status Active | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,17160 € | 79,29 € |
| 100 | 2,87730 € | 287,73 € |
| 250 | 2,75152 € | 687,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,52584 € | 5.051,68 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

