Similar
Similar
Similar
Parametric Equivalent

DRV8812RHDR | |
|---|---|
DigiKey Part Number | 296-51092-2-ND - Tape & Reel (TR) 296-51092-1-ND - Cut Tape (CT) 296-51092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8812RHDR |
Description | IC MTR DRV BIPOLAR 8.2-45V 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8812RHDR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 45V |
Part Status Active | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 28-VQFN (5x5) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8436ERGER | Texas Instruments | 2.980 | 296-DRV8436ERGERCT-ND | 3,31000 € | Similar |
| DRV8436PRGER | Texas Instruments | 2.829 | 296-DRV8436PRGERCT-ND | 3,31000 € | Similar |
| DRV8436RGER | Texas Instruments | 3.457 | 296-DRV8436RGERCT-ND | 3,31000 € | Similar |
| DRV8812RHDT | Texas Instruments | 250 | 296-36900-2-ND | 3,00656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,83121 € | 5.493,63 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |



