Similar
Similar
Similar
Parametric Equivalent

DRV8812RHDR | |
|---|---|
DigiKey Part Number | 296-51092-2-ND - Tape & Reel (TR) 296-51092-1-ND - Cut Tape (CT) 296-51092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8812RHDR |
Description | IC MTR DRV BIPOLAR 8.2-45V 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8812RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62394 € | 4.871,82 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |



