


DRV8812PWPR | |
|---|---|
DigiKey Part Number | 296-29723-2-ND - Tape & Reel (TR) 296-29723-1-ND - Cut Tape (CT) 296-29723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8812PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8812PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 45V |
Part Status Active | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8436ERGER | Texas Instruments | 2.980 | 296-DRV8436ERGERCT-ND | 32,57000 € | Similar |
| DRV8436PRGER | Texas Instruments | 2.829 | 296-DRV8436PRGERCT-ND | 33,57000 € | Similar |
| DRV8436RGER | Texas Instruments | 3.457 | 296-DRV8436RGERCT-ND | 32,75000 € | Similar |
| DRV8841PWPR | Texas Instruments | 2.377 | 296-28914-1-ND | 47,44000 € | Parametric Equivalent |
| DRV8843PWPR | Texas Instruments | 9.310 | 296-28688-1-ND | 48,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43800 € | 24,38 € |
| 25 | 2,23880 € | 55,97 € |
| 100 | 2,01980 € | 201,98 € |
| 250 | 1,91548 € | 478,87 € |
| 500 | 1,89980 € | 949,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67234 € | 3.344,68 € |
| 4.000 | 1,63869 € | 6.554,76 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


