Parametric Equivalent

DRV8810PAP | |
|---|---|
DigiKey Part Number | 296-23718-ND |
Manufacturer | |
Manufacturer Product Number | DRV8810PAP |
Description | IC MTR DRVR BIPOLAR 7-40V 64HQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 7V ~ 40V | |
Voltage - Load | 18V ~ 40V | |
Operating Temperature | 0°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |


