
DRV8808DCA | |
|---|---|
DigiKey Part Number | DRV8808DCA-ND |
Manufacturer | |
Manufacturer Product Number | DRV8808DCA |
Description | IC MOTOR DRIVER 7V-40V 48HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 48-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 7V ~ 40V | |
Voltage - Load | 18V ~ 38V | |
Operating Temperature | 0°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |

