
DRV8806PWPR | |
|---|---|
DigiKey Part Number | 296-34887-2-ND - Tape & Reel (TR) 296-34887-1-ND - Cut Tape (CT) 296-34887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8806PWPR |
Description | IC MOTOR DRIVER UNIPLR 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8806PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8.2V ~ 40V | |
Voltage - Load | 8.2V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84280 € | 46,07 € |
| 100 | 1,65770 € | 165,77 € |
| 250 | 1,56952 € | 392,38 € |
| 500 | 1,51640 € | 758,20 € |
| 1.000 | 1,47265 € | 1.472,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43665 € | 2.873,30 € |
| 4.000 | 1,40702 € | 5.628,08 € |
| 6.000 | 1,39218 € | 8.353,08 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

