Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8806PWP

DigiKey Part Number
DRV8806PWP-ND
Manufacturer
Manufacturer Product Number
DRV8806PWP
Description
IC MOTOR DRIVER UNIPLR 16HTSSOP
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8806PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
8.2V ~ 40V
Voltage - Load
8.2V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,57800 €25,78 €
902,15544 €193,99 €
1802,06772 €372,19 €
2702,02381 €546,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €