
DRV8806EVM | |
|---|---|
DigiKey Part Number | DRV8806EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8806EVM |
Description | EVAL BOARD FOR DRV8806 |
Customer Reference | |
Detailed Description | DRV8806 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8806 |
Packaging Box | Primary Attributes 4 Channel Low-Side Driver |
Part Status Obsolete | Secondary Attributes Serial Interface(s) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |

