
DRV8805PWP | |
|---|---|
DigiKey Part Number | 296-30267-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8805PWP |
Description | IC MTR DRV UNIPLR 8.20V 16HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Logic 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8805PWP Models |
Category | Step Resolution 1, 1/2 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Current - Output 1A |
Part Status Obsolete | Voltage - Supply 8.2V ~ 60V |
Motor Type - Stepper Unipolar | Voltage - Load 8.2V ~ 60V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Low Side (4) | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 16-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8805PWPR | Texas Instruments | 1.911 | 296-36585-1-ND | 3,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07500 € | 30,75 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

