


DRV8805DW | |
|---|---|
DigiKey Part Number | 296-29713-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8805DW |
Description | IC MTR DRV UNIPLR 8.2-60V 20SOIC |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Logic 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV8805DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 8.2V ~ 60V | |
Voltage - Load | 8.2V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,06900 € | 30,69 € |
| 25 | 2,82680 € | 70,67 € |
| 100 | 2,56100 € | 256,10 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

