
DRV8804PWPR | |
|---|---|
DigiKey Part Number | 296-36584-2-ND - Tape & Reel (TR) 296-36584-1-ND - Cut Tape (CT) 296-36584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8804PWPR |
Description | IC MTR DRV UNIPLR 8.20V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET SPI 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8804PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 60V |
Part Status Active | Voltage - Load 8.2V ~ 60V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Low Side (4) | Supplier Device Package 16-HTSSOP |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67422 € | 3.348,44 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

