
DRV8803DYZR | |
|---|---|
DigiKey Part Number | 296-DRV8803DYZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8803DYZR |
Description | 60V, 2.3A 4 CHANNEL LOW-SIDE DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Parallel, PWM 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Parallel, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.9A | |
Voltage - Supply | 8.2V ~ 60V | |
Voltage - Load | 8.2V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.079", 2.00mm Width) | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21046 € | 3.631,38 € |
| 6.000 | 1,18724 € | 7.123,44 € |
| Unit Price without VAT: | 1,21046 € |
|---|---|
| Unit Price with VAT: | 1,44045 € |

