MFR Recommended



DRV8802PWP | |
|---|---|
DigiKey Part Number | DRV8802PWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8802PWP |
Description | IC MOTOR DRVR 8.2V-45V 28HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8802PWP Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.1A |
Packaging Tube | Voltage - Supply 8.2V ~ 45V |
Part Status Obsolete | Voltage - Load 8.2V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8802PWPR | Texas Instruments | 5.779 | 296-29165-1-ND | 3,96000 € | MFR Recommended |


