


DRV8801PWPR | |
|---|---|
DigiKey Part Number | 296-25378-2-ND - Tape & Reel (TR) 296-25378-1-ND - Cut Tape (CT) 296-25378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8801PWPR |
Description | IC MTR DRV BIPOLR 8-36V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,51960 € | 37,99 € |
| 100 | 1,36260 € | 136,26 € |
| 250 | 1,28776 € | 321,94 € |
| 500 | 1,24268 € | 621,34 € |
| 1.000 | 1,20558 € | 1.205,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21029 € | 2.420,58 € |
| 4.000 | 1,18440 € | 4.737,60 € |
| 6.000 | 1,17143 € | 7.028,58 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |





