
DRV8801AQRMJRQ1 | |
|---|---|
DigiKey Part Number | 296-40074-2-ND - Tape & Reel (TR) 296-40074-1-ND - Cut Tape (CT) 296-40074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8801AQRMJRQ1 |
Description | IC MTR DRV BIPOLAR 6.5-36V 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801AQRMJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 2.8A | |
Voltage - Supply | 6.5V ~ 36V | |
Voltage - Load | 6.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,00360 € | 50,09 € |
| 100 | 1,80500 € | 180,50 € |
| 250 | 1,71036 € | 427,59 € |
| 500 | 1,65330 € | 826,65 € |
| 1.000 | 1,60632 € | 1.606,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54829 € | 4.644,87 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

