


DRV8711DCPR | |
|---|---|
DigiKey Part Number | 296-40073-2-ND - Tape & Reel (TR) 296-40073-1-ND - Cut Tape (CT) 296-40073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8711DCPR |
Description | IC MTR DRV BIPOLR 8-52V 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver SPI, Step/Direction 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8711DCPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | - | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52100 € | 35,21 € |
| 25 | 3,24840 € | 81,21 € |
| 100 | 2,94880 € | 294,88 € |
| 250 | 2,80616 € | 701,54 € |
| 500 | 2,72012 € | 1.360,06 € |
| 1.000 | 2,64932 € | 2.649,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66880 € | 5.337,60 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |











