
DRV8705H-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8705H-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8705H-Q1EVM |
Description | EVAL BOARD FOR DRV8705H-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8705H-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8705H-Q1 | |
Primary Attributes | Single-H-Bridge Driver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,68000 € | 80,68 € |
| Unit Price without VAT: | 80,68000 € |
|---|---|
| Unit Price with VAT: | 96,00920 € |

