
DRV8704DCPR | |
|---|---|
DigiKey Part Number | 296-43248-2-ND - Tape & Reel (TR) 296-43248-1-ND - Cut Tape (CT) 296-43248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8704DCPR |
Description | IC MOTOR DRIVER 0V-5.3V 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8704DCPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 5.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 38-HTSSOP |
Interface PWM, SPI | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,57800 € | 35,78 € |
| 25 | 3,30080 € | 82,52 € |
| 100 | 2,99610 € | 299,61 € |
| 250 | 2,86924 € | 717,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,63199 € | 5.263,98 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |


