
DRV8701ERGET | |
|---|---|
DigiKey Part Number | 296-DRV8701ERGETTR-ND - Tape & Reel (TR) 296-DRV8701ERGETCT-ND - Cut Tape (CT) 296-DRV8701ERGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8701ERGET |
Description | IC MOTOR DRIVER 0V-5.5V 24VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8701ERGET Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 5.9V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.9V ~ 45V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Current Management | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8701ERGER | Texas Instruments | 8.970 | 296-46292-1-ND | 2,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,70400 € | 42,60 € |
| 100 | 1,53040 € | 153,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44776 € | 361,94 € |
| 500 | 1,39790 € | 698,95 € |
| 750 | 1,37293 € | 1.029,70 € |
| 1.250 | 1,34528 € | 1.681,60 € |
| 1.750 | 1,32913 € | 2.325,98 € |
| 2.500 | 1,31358 € | 3.283,95 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |







