
DRV8662RGPR | |
|---|---|
DigiKey Part Number | 296-29164-2-ND - Tape & Reel (TR) 296-29164-1-ND - Cut Tape (CT) 296-29164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8662RGPR |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, PWM 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8662RGPR Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Current - Output 75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 20V ~ 200V |
Motor Type - AC, DC Piezo | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Differential | Package / Case 20-VFQFN Exposed Pad |
Interface Analog, PWM | Supplier Device Package 20-QFN (4x4) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,58520 € | 39,63 € |
| 100 | 1,42220 € | 142,22 € |
| 250 | 1,34444 € | 336,11 € |
| 500 | 1,31466 € | 657,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21136 € | 3.634,08 € |
| 6.000 | 1,18804 € | 7.128,24 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


