


DRV8462EVM | |
|---|---|
DigiKey Part Number | 296-DRV8462EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8462EVM |
Description | EVAL BOARD FOR DRV8462 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8462 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DRV8462 |
Packaging Box | Primary Attributes 4.5V ~ 65V Operating Voltage |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Stepper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

