


DRV8461PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8461PWPRTR-ND - Tape & Reel (TR) 296-DRV8461PWPRCT-ND - Cut Tape (CT) 296-DRV8461PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8461PWPR |
Description | DRV8461PWPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | Printer | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,95100 € | 49,51 € |
| 25 | 4,58640 € | 114,66 € |
| 100 | 4,18540 € | 418,54 € |
| 250 | 3,99436 € | 998,59 € |
| 500 | 3,87918 € | 1.939,59 € |
| 1.000 | 3,78443 € | 3.784,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,68438 € | 9.210,95 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |







