
DRV8436RGER | |
|---|---|
DigiKey Part Number | 296-DRV8436RGERTR-ND - Tape & Reel (TR) 296-DRV8436RGERCT-ND - Cut Tape (CT) 296-DRV8436RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8436RGER |
Description | INDUSTRIAL STEPPER DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07880 € | 51,97 € |
| 100 | 1,87390 € | 187,39 € |
| 250 | 1,77608 € | 444,02 € |
| 500 | 1,71716 € | 858,58 € |
| 1.000 | 1,66866 € | 1.668,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60876 € | 4.826,28 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |


