
DRV8436EPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8436EPWPRTR-ND - Tape & Reel (TR) 296-DRV8436EPWPRCT-ND - Cut Tape (CT) 296-DRV8436EPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8436EPWPR |
Description | 48-V, 1.5-A BIPOLAR STEPPER OR D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off 28-HTSSOP |
Datasheet | Datasheet |
Category | Applications Camera, Printer |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.3V |
Part Status Active | Voltage - Load 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface On/Off | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,59400 € | 25,94 € |
| 25 | 2,38400 € | 59,60 € |
| 100 | 2,15280 € | 215,28 € |
| 250 | 2,04260 € | 510,65 € |
| 500 | 1,97622 € | 988,11 € |
| 1.000 | 1,92156 € | 1.921,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78441 € | 4.461,03 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

