Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8434PRGER

DigiKey Part Number
296-DRV8434PRGERTR-ND - Tape & Reel (TR)
296-DRV8434PRGERCT-ND - Cut Tape (CT)
296-DRV8434PRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8434PRGER
Description
48-V, 2.5-A BIPOLAR STEPPER OR D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2.5A
Part Status
Active
Voltage - Supply
4.5V ~ 48V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Half Bridge (2)
Supplier Device Package
24-VQFN (4x4)
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8434ERGERTexas Instruments2.781296-DRV8434ERGERCT-ND3,59000 €Parametric Equivalent
In-Stock: 1.324
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,71700 €27,17 €
252,49760 €62,44 €
1002,25750 €225,75 €
2502,14288 €535,72 €
5002,07376 €1.036,88 €
1.0002,01689 €2.016,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,83646 €5.509,38 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €