
DRV8434ERGER | |
|---|---|
DigiKey Part Number | 296-DRV8434ERGERTR-ND - Tape & Reel (TR) 296-DRV8434ERGERCT-ND - Cut Tape (CT) 296-DRV8434ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434ERGER |
Description | 48-V, 2.5-A BIPOLAR STEPPER OR D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61700 € | 26,17 € |
| 25 | 2,40600 € | 60,15 € |
| 100 | 2,17440 € | 217,44 € |
| 250 | 2,06392 € | 515,98 € |
| 500 | 1,99738 € | 998,69 € |
| 1.000 | 1,94260 € | 1.942,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,65918 € | 4.977,54 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

