
DRV8428EEVM | |
|---|---|
DigiKey Part Number | 296-DRV8428EEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8428EEVM |
Description | EVAL BOARD FOR DRV8428E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8428E - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8428E |
Packaging Box | Primary Attributes Motors (Stepper) |
Part Status Active | Secondary Attributes USB Interface(s) |
Type Power Management | Contents Board(s), Cable(s) |
Function Motor Controller/Driver, Stepper |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,34000 € | 88,34 € |
| Unit Price without VAT: | 88,34000 € |
|---|---|
| Unit Price with VAT: | 105,12460 € |

