
DRV8426PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8426PWPRTR-ND - Tape & Reel (TR) 296-DRV8426PWPRCT-ND - Cut Tape (CT) 296-DRV8426PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426PWPR |
Description | 35-V, 1.5-A BIPOLAR STEPPER DRIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8426PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36700 € | 23,67 € |
| 25 | 2,17200 € | 54,30 € |
| 100 | 1,95830 € | 195,83 € |
| 250 | 1,85644 € | 464,11 € |
| 500 | 1,79506 € | 897,53 € |
| 1.000 | 1,74452 € | 1.744,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64192 € | 4.104,80 € |
| 5.000 | 1,61070 € | 8.053,50 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

